General purpose radial leaded inductor with 3.9mH inductance and 10% tolerance. Features a ferrite core and a maximum DC current rating of 1A. Operating temperature range is -55°C to 105°C. DC resistance is 1.67 Ohms. This unshielded component is RoHS compliant and designed for through-hole mounting.
Bourns 1130-392K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 1.67R |
| Diameter | 1.1inch |
| Height | 21.34mm |
| Inductance | 3.9mH |
| Lead Pitch | 19.05mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 106 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.67R |
| RoHS Compliant | Yes |
| Series | 1130 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1130-392K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.