General purpose radial leaded inductor with 680µH inductance and 10% tolerance. Features a ferrite core, 2.8A current rating, and 256mΩ DC resistance. Operates from -55°C to 105°C and is RoHS compliant. Designed for through-hole mounting with a 19.56mm lead pitch.
Bourns 1130-681K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 2.8A |
| DC Current | 2.8A |
| DC Resistance (DCR) | 256mR |
| Diameter | 1.1inch |
| Height - Seated (Max) | 0.84inch |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 19.56mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 2.8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 106 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.256R |
| RoHS Compliant | Yes |
| Series | 1130 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1130-681K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.