
Through-hole fixed inductor featuring 820µH inductance with a 10% tolerance, designed for high current applications up to 2.8A. This unshielded ferrite core choke offers a low DC resistance of 288mΩ at a test frequency of 1kHz. It operates within a temperature range of -55°C to 105°C and has a radial lead pitch of 19.56mm. The component is RoHS compliant and features tin contact plating.
Bourns 1130-821K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 2.8A |
| DC Resistance (DCR) | 288mR |
| Diameter | 27.94mm |
| Inductance | 820uH |
| Lead Pitch | 19.56mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 2.8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 106 |
| Packaging | Bulk |
| Resistance | 0.288R |
| RoHS Compliant | Yes |
| Series | 1130 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1130-821K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.