Through-hole fixed inductor featuring 10µH inductance with a 10% tolerance, designed for high current applications up to 27A. This ferrite core choke offers a low DC resistance of 5mΩ and a saturation current of 65.3A. It operates within a temperature range of -55°C to 105°C and has a radial lead pitch of 29.21mm. RoHS compliant and unshielded, this component is suitable for RF applications.
Bourns 1140-100K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 27A |
| DC Resistance (DCR) | 5mR |
| Diameter | 1.5inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.081inch |
| Lead Pitch | 29.21mm |
| Lead/Base Style | Radial |
| Length | 1.03inch |
| Max DC Current | 27A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Resistance | 5000R |
| RoHS Compliant | Yes |
| Saturation Current | 65.3A |
| Series | 1140 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1140-100K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.