Through-hole fixed inductor featuring a ferrite core for high current RF applications. Offers 180µH inductance with a 10% tolerance at 1kHz. Designed for radial mounting with tin-plated leads, it handles a maximum DC current of 11.4A and a saturation current of 15.5A. Features a low DC resistance of 45mΩ and operates across a temperature range of -55°C to 105°C.
Bourns 1140-181K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 11.4A |
| DC Resistance (DCR) | 45mR |
| Diameter | 1.5inch |
| Inductance | 180uH |
| Lead Pitch | 29.21mm |
| Lead/Base Style | Radial |
| Length | 1.03inch |
| Max DC Current | 11.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.045R |
| RoHS Compliant | Yes |
| Saturation Current | 15.5A |
| Series | 1140 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1140-181K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.