
General purpose radial leaded inductor featuring 22µH inductance with a 10% tolerance. This ferrite-core component offers a maximum DC current rating of 21A and a saturation current of 43.7A, with a low DC resistance of 9mR. Operating across a wide temperature range from -55°C to 105°C, it is RoHS compliant and designed for through-hole mounting.
Bourns 1140-220K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 16.2A |
| DC Current | 21A |
| DC Resistance (DCR) | 9mR |
| Diameter | 38.1mm |
| Height - Seated (Max) | 1.03inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 29.21mm |
| Lead/Base Style | Radial |
| Length | 1.03inch |
| Max DC Current | 21A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Resistance | 0.009R |
| RoHS Compliant | Yes |
| Saturation Current | 43.7A |
| Series | 1140 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1140-220K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.