
Through-hole fixed inductor featuring a ferrite core and radial termination. Offers 2.2µH inductance with a 20% tolerance, tested at 1kHz. Designed for high current applications with a maximum DC current rating of 27A and a saturation current of 80A. Boasts a low DC resistance of 2mΩ and operates across a wide temperature range from -55°C to 105°C.
Bourns 1140-2R2M-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 27A |
| DC Resistance (DCR) | 2mR |
| Diameter | 1.5inch |
| Inductance | 2.2uH |
| Lead Pitch | 28.19mm |
| Lead/Base Style | Radial |
| Length | 1.03inch |
| Max DC Current | 27A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.002R |
| RoHS Compliant | Yes |
| Saturation Current | 80A |
| Series | 1140 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1140-2R2M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
