General purpose radial leaded inductor with 33µH inductance and 10% tolerance. Features a ferrite core, 21A DC current rating, and 36.5A saturation current. Operating temperature range is -55°C to 105°C. Through-hole mounting with tin-plated radial leads. RoHS compliant.
Bourns 1140-330K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 15.8A |
| DC Current | 21A |
| DC Resistance (DCR) | 11mR |
| Diameter | 1.5inch |
| Height - Seated (Max) | 1.03inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 29.21mm |
| Lead/Base Style | Radial |
| Length | 1.03inch |
| Max DC Current | 21A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 36.5A |
| Series | 1140 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1140-330K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.