General purpose radial leaded inductor featuring a ferrite core and 3.3mH inductance with a 10% tolerance. This component offers a maximum DC current of 2.8A and an RMS current of 1.9A, with a saturation current of 3.6A. Operating across a temperature range of -55°C to 105°C, it has a DC resistance of 773mR and is RoHS compliant. Designed for through-hole mounting, it measures 26.16mm in height and has a 27.94mm lead pitch.
Bourns 1140-332K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.8A |
| DC Resistance (DCR) | 773mR |
| Diameter | 1.5inch |
| Height | 26.16mm |
| Inductance | 3.3mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.029inch |
| Lead Pitch | 27.94mm |
| Lead/Base Style | Radial |
| Length | 1.03inch |
| Max DC Current | 2.8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.773R |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Series | 1140 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1140-332K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.