Through-hole fixed inductor featuring a ferrite bobbin core for high current RF applications. Inductance value is 5.6uH with a 20% tolerance, tested at 1kHz. Offers a maximum DC current of 27A and a saturation current of 80A, with a low DC resistance of 4mR. Radial leads with tin plating ensure reliable termination, operating across a temperature range of -55°C to 105°C.
Bourns 1140-5R6M-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 27A |
| DC Resistance (DCR) | 4mR |
| Diameter | 1.5inch |
| Inductance | 5.6uH |
| Lead Pitch | 28.19mm |
| Lead/Base Style | Radial |
| Length | 1.03inch |
| Max DC Current | 27A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Resistance | 0.004R |
| RoHS Compliant | Yes |
| Saturation Current | 80A |
| Series | 1140 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1140-5R6M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.