Through-hole fixed inductor featuring a 68µH inductance with a 10% tolerance, designed for high current applications up to 14.4A. This ferrite core choke offers a low DC resistance of 21mΩ and a saturation current of 25.2A. It operates within a temperature range of -55°C to 105°C and is RoHS compliant with tin-plated radial leads.
Bourns 1140-680K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 14.4A |
| DC Resistance (DCR) | 21mR |
| Diameter | 1.5inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 29.21mm |
| Lead/Base Style | Radial |
| Length | 1.03inch |
| Max DC Current | 14.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 25.2A |
| Series | 1140 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1140-680K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.