
Through-hole fixed inductor featuring a radial package and ferrite core. This unshielded RF choke offers 6.8mH inductance with a 10% tolerance, tested at 1kHz. It supports a maximum DC current of 1.6A and a saturation current of 2.5A, with a DC resistance of 1.76 Ohms. Operating temperature range is -55°C to 105°C, and it is RoHS compliant.
Bourns 1140-682K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 1.6A |
| DC Resistance (DCR) | 1.76R |
| Diameter | 1.5inch |
| Inductance | 6.8mH |
| Lead Pitch | 28.45mm |
| Lead/Base Style | Radial |
| Length | 1.03inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Resistance | 1.76R |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Series | 1140 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1140-682K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.