Bourns 1250-1S-120 technical specifications.
| Current Rating | 20kA |
| Depth | 18mm |
| Height | 99mm |
| Length | 67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Surge Current | 50kA |
| Max Voltage Rating (AC) | 150V |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | 1250 |
| Termination | Screw |
| Voltage Rating | 208V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 150V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1250-1S-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.