
2-pole DIN rail surge suppressor with 20kA nominal surge current and 50kA maximum surge current. Features 120VAC/208VAC/240VAC voltage ratings and 150V DC rated voltage. Operates within a -50°C to 85°C temperature range. Dimensions are 67mm length, 36mm width, and 99mm height. Screw termination and IP20 rating.
Bourns 1250-2S-120 technical specifications.
| Current Rating | 20kA |
| Depth | 36mm |
| Height | 99mm |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Surge Current | 50kA |
| Max Voltage Rating (AC) | 150V |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | 1250 |
| Termination | Screw |
| Voltage Rating | 208V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 150V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1250-2S-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.