Bourns 1547-600 technical specifications.
| Depth | 9.9mm |
| Length | 11.9mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1547-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.