Bourns 2-1-1DPL technical specifications.
| Width | 6.85 |
| Length | 7.62 |
| Manufacturer Series | RF2 |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 2-1-1DPL to view detailed technical specifications.
No datasheet is available for this part.