Bourns 2000-180-V-RC technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 32mR |
| Diameter | 0.68inch |
| Inductance | 18uH |
| Lead Diameter | 0.69mm |
| Lead Pitch | 0.29inch |
| Max DC Current | 4.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2000-180-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
