Bourns 2000-1R2-H-RC technical specifications.
| Package/Case | Radial |
| DC Current | 20.2A |
| DC Resistance (DCR) | 1.7mR |
| Diameter | 0.68inch |
| Inductance | 1.2uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Max DC Current | 20.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2000 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2000-1R2-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
