Bourns 2000-2R7-V-RC technical specifications.
| Package/Case | Radial |
| DC Current | 14.7A |
| DC Resistance (DCR) | 3mR |
| Depth | 10.41mm |
| Inductance | 2.7uH |
| Lead Pitch | 8.64mm |
| Lead/Base Style | Radial |
| Max DC Current | 14.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.003R |
| RoHS Compliant | Yes |
| Series | 2000 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2000-2R7-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.