Bourns 2020-15T-C2FLF technical specifications.
| Package/Case | Radial |
| Depth | 8.1mm |
| Fail Short | Yes |
| Length | 13mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2020T |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2020-15T-C2FLF to view detailed technical specifications.
No datasheet is available for this part.