Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3
Bourns 2020-42T-ALF technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2020T |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2020-42T-ALF to view detailed technical specifications.
No datasheet is available for this part.
