
The Bourns 2027-15-BT1LF is a 2-pin axial resistor with a diameter of 8mm and a length of 6mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a tolerance of 15%. It is packaged in tape and reel and has tin contact plating.
Bourns 2027-15-BT1LF technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 2027 |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-15-BT1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
