
The Bourns 2027 Series is a 2-pole axial through hole component with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1000 units per reel. The component is RoHS compliant and has a tolerance of 15%. It is approved by UL and has a lead diameter of 0.8mm and a length of 6mm.
Bourns 2027-60-BT1LF technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Depth | 8mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 2027 |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2027-60-BT1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
