Bourns 2036-09-SMLF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXSS-X |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 2036-09-SMLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.