
This 2-pole SMD/SMT switch is designed for surface mount applications and features a peak pulse current of 1A. The switch operates within a temperature range of -40°C to 90°C and is compliant with RoHS regulations. The package quantity is 2500 units per reel, and the packaging is tape and reel. The switch has a case code of 4532 in metric and 1812 in imperial, with a depth of 3.2mm and a height of 2.7mm.
Bourns 2051-42-SM-RPLF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Fail Short | No |
| Height | 2.7mm |
| Length | 4.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2051 |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2051-42-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
