
The Bourns 2089-250-BT1LF is a 2-pin axial through hole protection IC with a 20% tolerance. It is available in a package quantity of 1000 and is packaged in tape and reel. The device is RoHS compliant and has a weight of 0.053969 oz. It is designed for use in various applications and is part of the 2089 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2089-250-BT1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 2089 |
| Termination | Axial |
| Tolerance | 20% |
| Weight | 0.053969oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2089-250-BT1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
