Bourns 2100HT-121H technical specifications.
| Package/Case | Radial |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 94mR |
| Inductance | 120uH |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2100HT |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2100HT-121H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.