
Radial fixed inductor with 150µH inductance and 3.3A DC current rating. Features 110mΩ DC resistance, 15% tolerance, and shielded construction. Operates across a wide temperature range from -55°C to 200°C. Through-hole mounting with radial leads and tin plating.
Bourns 2100HT-151-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Current | 3.3A |
| DC Resistance (DCR) | 110mR |
| Diameter | 0.86inch |
| Height | 11.43mm |
| Inductance | 150uH |
| Lead Diameter | 0.027inch |
| Lead Pitch | 0.77inch |
| Lead/Base Style | Radial |
| Max DC Current | 3.3A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.11R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | 2100HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100HT-151-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.