Radial fixed inductor with 27µH inductance and 15% tolerance. Features a 6.4A DC current rating and 28mΩ DC resistance. Operates across a wide temperature range from -55°C to 200°C. This shielded, through-hole component has a radial lead style with a 19.05mm pitch and 0.034inch lead diameter. Dimensions include 0.86inch diameter and 11.43mm height. RoHS compliant.
Bourns 2100HT-270-H-RC technical specifications.
| Package/Case | Radial |
| DC Current | 6.4A |
| DC Resistance (DCR) | 28mR |
| Diameter | 0.86inch |
| Height | 11.43mm |
| Inductance | 27uH |
| Lead Diameter | 0.034inch |
| Lead Pitch | 19.05mm |
| Lead/Base Style | Radial |
| Max DC Current | 6.4A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2100HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100HT-270-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
