Bourns 2100HT-330-H technical specifications.
| Package/Case | Radial |
| DC Current | 6.1A |
| DC Resistance (DCR) | 31mR |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Lead Pitch | 20.07mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.031R |
| Series | 2100HT |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2100HT-330-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.