Bourns 2100HT-330-V-RC technical specifications.
| Package/Case | Radial |
| DC Current | 6.1A |
| DC Resistance (DCR) | 31mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Inductance | 33uH |
| Lead Pitch | 8.89mm |
| Lead/Base Style | Radial |
| Max DC Current | 6.1A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.031R |
| RoHS Compliant | Yes |
| Series | 2100HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100HT-330-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.