Bourns 2100HT-3R3-V technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 5mR |
| Diameter | 21.8mm |
| Height | 11.4mm |
| Inductance | 3.3uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 2100HT |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2100HT-3R3-V to view detailed technical specifications.
No datasheet is available for this part.