Radial fixed inductor with 47µH inductance and 15% tolerance. Features a 5.6A current rating, 36mΩ DC resistance, and shielded construction. Operates across a wide temperature range from -55°C to 200°C. Through-hole mounting with a 20.07mm lead pitch. RoHS compliant.
Bourns 2100HT-470-H-RC technical specifications.
| Package/Case | Radial |
| Current Rating | 5.6A |
| DC Current | 5.6A |
| DC Resistance (DCR) | 36mR |
| Diameter | 0.86inch |
| Height | 21.8mm |
| Height - Seated (Max) | 0.45inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Lead Pitch | 20.07mm |
| Lead/Base Style | Radial |
| Max DC Current | 5.6A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.036R |
| RoHS Compliant | Yes |
| Series | 2100HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100HT-470-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.