Bourns 2100HT-561-H-RC technical specifications.
| Package/Case | Radial |
| DC Current | 1.9A |
| DC Resistance (DCR) | 320mR |
| Diameter | 0.86inch |
| Height | 0.45inch |
| Inductance | 560uH |
| Lead Pitch | 20.07mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.9A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2100HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100HT-561-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.