The Bourns 2100HT-5R6H is a high current toroid inductor with an inductance of 5.6uH at 1KHz and a tolerance of 15%. It has a maximum DC current rating of 14.3A and a maximum DC resistance of 0.006 ohms. The inductor is available in a radial lead style and has a height of 11.43mm and a product diameter of 21.84mm. It operates over a temperature range of -55 to 200 degrees Celsius.
Bourns 2100HT-5R6H technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 5.6u(OCL)/4.1uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 14.3A |
| Max DC Resistance | 0.006Ohm |
| Lead Style | Radial |
| Height | 11.43mm |
| Product Diameter | 21.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 2100HT-5R6H to view detailed technical specifications.
No datasheet is available for this part.