Radial shielded fixed inductor with 680µH inductance and 15% tolerance. Features a 1.8A current rating, 350mΩ DC resistance, and operates across a -55°C to 200°C temperature range. Through-hole mounting with tin-plated radial leads.
Bourns 2100HT-681-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 350mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Inductance | 680uH |
| Lead Pitch | 8.89mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.8A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 154 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.35R |
| RoHS Compliant | Yes |
| Series | 2100HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100HT-681-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.