Shielded, radial-leaded general purpose inductor featuring 150µH inductance with a 15% tolerance. This through-hole component utilizes a Sendust core and offers a maximum DC current rating of 3.9A. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 43mΩ. The inductor is RoHS compliant and designed with tin-plated radial leads.
Bourns 2100LL-151-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| Current Rating | 3.9A |
| DC Current | 3.9A |
| DC Resistance (DCR) | 43mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Height | 21.8mm |
| Inductance | 150uH |
| Lead Diameter | 0.034inch |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 112 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2100LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100LL-151-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.