
Shielded, radial-leaded general-purpose inductor featuring 18µH inductance with a 15% tolerance. This component offers a 10.1A current rating and a low 7mΩ DC resistance. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Bourns 2100LL-180-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| Current Rating | 10.1A |
| DC Current | 10.1A |
| DC Resistance (DCR) | 7mR |
| Diameter | 21.84mm |
| Height | 0.45mm |
| Height - Seated (Max) | 0.45inch |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Radial |
| Max DC Current | 10.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.007R |
| RoHS Compliant | Yes |
| Series | 2100LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100LL-180-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
