Bourns 2100LL-1R0H-RC technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 1u(OCL)/0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 21.4A |
| Max DC Resistance | 0.002Ohm |
| Lead Style | Radial |
| Height | 11.43mm |
| Product Diameter | 21.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns 2100LL-1R0H-RC to view detailed technical specifications.
No datasheet is available for this part.