Bourns 2100LL-1R5-H-RC technical specifications.
| Package/Case | Radial |
| Core Material | Sendust |
| DC Resistance (DCR) | 3mR |
| Diameter | 21.8mm |
| Height | 11.43mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead/Base Style | Radial |
| Max DC Current | 18.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2100LL |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100LL-1R5-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.