
The 2100LL-271-H-RC is a general purpose inductor from Bourns with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current maximum of 2.7A and a DC resistance of 0.093 ohms. The inductor is shielded and has a nominal inductance of 270uH. It is designed for high current applications and is available in a radial package.
Bourns 2100LL-271-H-RC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.43 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.093 |
| Rated Current-Max | 2.7 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 2100LL-271-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.