Shielded radial fixed inductor with 56µH inductance and 15% tolerance. Features a 5A current rating, 26mΩ DC resistance, and a Sendust core. Designed for through-hole mounting with a radial lead style and 19.3mm lead pitch. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Bourns 2100LL-560-H-RC technical specifications.
| Package/Case | Radial |
| Core Material | Sendust |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 26mR |
| Diameter | 0.86inch |
| Height | 11.43mm |
| Height - Seated (Max) | 0.45inch |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 19.3mm |
| Lead/Base Style | Radial |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Series | 2100LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100LL-560-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.