Radial shielded toroidal inductor with 56µH inductance and 15% tolerance. Features a Sendust core, 5A DC current rating, and low 26mΩ DCR. Operates from -55°C to 125°C with tin-plated radial leads. Through-hole mounting with a 12.7mm lead length and 8.38mm lead pitch. RoHS compliant and lead-free.
Bourns 2100LL-560-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| DC Current | 5A |
| DC Resistance (DCR) | 26mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Height | 21.8mm |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 8.38mm |
| Lead/Base Style | Radial |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2100LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100LL-560-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.