High current toroidal fixed inductor featuring 560µH inductance with a 15% tolerance, rated for 2.2A DC current and a low 134mΩ DCR. This through-hole component utilizes a Sendust core for efficient magnetic performance and offers a shielded radial package with tin-plated contacts. Operating across a wide temperature range from -55°C to 125°C, it is RoHS compliant and designed for reliable performance in demanding applications.
Bourns 2100LL-561-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| DC Current | 2.2A |
| DC Resistance (DCR) | 134mR |
| Diameter | 0.86inch |
| Inductance | 560uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 19.3mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2100LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100LL-561-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.