
Shielded toroidal fixed inductor with 680µH inductance and 15% tolerance. Features a Sendust core, radial mounting, and through-hole termination. Rated for a maximum DC current of 2.1A with a DC resistance of 147mΩ. Operating temperature range is -55°C to 125°C.
Bourns 2100LL-681-H-RC technical specifications.
| Package/Case | Radial |
| Core Material | Sendust |
| DC Current | 2.1A |
| DC Resistance (DCR) | 147mR |
| Diameter | 0.86inch |
| Height | 11.43mm |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 19.3mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2100LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100LL-681-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.