
Through-hole radial fixed inductor with 10µH inductance and 15% tolerance, rated for 10.8A DC and RMS current. Features a low 6mΩ DC resistance (DCR) and operates from -55°C to 105°C. This unshielded toroid inductor has a 1.35mm lead diameter and 8.64mm lead pitch, with tin contact plating.
Bourns 2101-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 10.8A |
| DC Current | 10.8A |
| DC Resistance (DCR) | 6mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Inductance | 10uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 1.35mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.64mm |
| Lead/Base Style | Radial |
| Max DC Current | 10.8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 154 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10.8A |
| RoHS Compliant | Yes |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2101-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
