
General purpose radial inductor with 18µH inductance and 15% tolerance. Features a 7.4A current rating, 13mΩ DC resistance, and operates across a -55°C to 105°C temperature range. This unshielded, through-hole component has a radial lead style with a 19.3mm pitch and 1.07mm lead diameter. Dimensions include a 0.86-inch diameter and 11.43mm height. RoHS compliant and supplied in bulk packaging.
Bourns 2104-H-RC technical specifications.
| Package/Case | Radial |
| Current Rating | 7.4A |
| DC Current | 7.4A |
| DC Resistance (DCR) | 13mR |
| Diameter | 0.86inch |
| Height | 11.43mm |
| Inductance | 18uH |
| Lead Diameter | 1.07mm |
| Lead Pitch | 19.3mm |
| Lead/Base Style | Radial |
| Max DC Current | 7.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2104-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
