
General purpose radial inductor with 18µH inductance and 15% tolerance. Features a 7.4A current rating, 13mΩ DC resistance, and operates across a -55°C to 105°C temperature range. This unshielded, through-hole component has tin-plated radial leads and a 1.07mm lead diameter with 8.38mm pitch. Dimensions include 11.43mm depth, 0.86inch diameter, and 0.45inch width. RoHS compliant.
Bourns 2104-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 7.4A |
| DC Current | 7.4A |
| DC Resistance (DCR) | 13mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Inductance | 18uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 1.07mm |
| Lead Pitch | 8.38mm |
| Lead/Base Style | Radial |
| Max DC Current | 7.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.4A |
| RoHS Compliant | Yes |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2104-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
