
Through-hole fixed inductor featuring 47µH inductance with a 15% tolerance, rated for 3.6A maximum DC current. This unshielded toroidal component offers a low DC resistance of 55mΩ and operates across a wide temperature range from -55°C to 105°C. Designed with radial leads and a lead pitch of 0.31 inches, it has a diameter of 0.86 inches and a width of 0.45 inches.
Bourns 2109-V technical specifications.
| Package/Case | Radial |
| DC Current | 3.6A |
| DC Resistance (DCR) | 55mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Lead Pitch | 0.31inch |
| Lead/Base Style | Radial |
| Max DC Current | 3.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 154 |
| Packaging | Bulk |
| Resistance | 0.055R |
| RoHS Compliant | No |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2109-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
