Bourns 2114-H technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 62mR |
| Inductance | 150uH |
| Lead Pitch | 0.79inch |
| Length | 0.35mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2114-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
